Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHR6N-3/8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28AH1186
Product RangeHR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $712.200 |
| 5+ | $636.370 |
| 10+ | $557.240 |
| 25+ | $511.070 |
| 50+ | $461.620 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$712.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHR6N-3/8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28AH1186
Product RangeHR Series
External Diameter - Imperial0.375"
External Diameter - Metric9.5mm
Wrap MaterialNylon 6 (Polyamide 6)
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)38.48m
Bundle Dia Min - Imperial0.312"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric7.9mm
Bundle Dia Max - Metric50.8mm
Product RangeHR Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter - Imperial
0.375"
Wrap Material
Nylon 6 (Polyamide 6)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.312"
Bundle Dia Min - Metric
7.9mm
Product Range
HR Series
External Diameter - Metric
9.5mm
Wrap Color
Natural
Reel Length (Metric)
38.48m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
