Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | HR6U-3/8Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 85AH8847 |
| Product Range | HR Series |
| Your Part Number |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $71.780 |
| 5+ | $67.070 |
| 10+ | $62.940 |
| 25+ | $61.050 |
| 50+ | $54.820 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$71.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | HR6U-3/8Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 85AH8847 |
| Product Range | HR Series |
| External Diameter - Imperial | 0.375" |
| External Diameter - Metric | 9.5mm |
| Wrap Material | Polyethylene |
| Wrap Color | Black |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.48m |
| Bundle Dia Min - Imperial | 0.31" |
| Bundle Dia Max - Imperial | 2" |
| Bundle Dia Min - Metric | 7.93mm |
| Bundle Dia Max - Metric | 50.8mm |
| Product Range | HR Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| External Diameter - Imperial | 0.375" |
|---|---|
| Wrap Material | Polyethylene |
| Reel Length (Imperial) | 100ft |
| Bundle Dia Min - Imperial | 0.31" |
| Bundle Dia Min - Metric | 7.93mm |
| Product Range | HR Series |
| External Diameter - Metric | 9.5mm |
|---|---|
| Wrap Color | Black |
| Reel Length (Metric) | 30.48m |
| Bundle Dia Max - Imperial | 2" |
| Bundle Dia Max - Metric | 50.8mm |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
