Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMWCK-460-01A4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AJ4066
Product RangeMWCK Series
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.948 |
| 25+ | $0.869 |
| 50+ | $0.817 |
| 100+ | $0.773 |
| 500+ | $0.720 |
| 1000+ | $0.672 |
| 2500+ | $0.649 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMWCK-460-01A4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AJ4066
Product RangeMWCK Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clip
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length19.1mm
External Width19.1mm
Height11.6mm
Product RangeMWCK Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
19.1mm
Height
11.6mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
19.1mm
Product Range
MWCK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
