Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNM-28-R28Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AJ4210
Product RangeNM-R Series
Also Known AsMS25281-R28
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $11.260 |
| 5+ | $10.430 |
| 10+ | $9.580 |
| 25+ | $8.970 |
| 50+ | $8.550 |
| 100+ | $8.150 |
| 250+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$11.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNM-28-R28Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AJ4210
Product RangeNM-R Series
Also Known AsMS25281-R28
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter1.75"
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourGreen
External Length-
External Width0.553"
Height-
Product RangeNM-R Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
-
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
1.75"
Cable Clamp / Clip Colour
Green
External Width
0.553"
Product Range
NM-R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
