Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNM-3-F3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AJ4211
Product RangeNM-F Series
Your Part Number
214 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $2.890 |
| 25+ | $2.710 |
| 50+ | $2.590 |
| 100+ | $2.450 |
| 250+ | $2.290 |
| 500+ | $2.200 |
| 1000+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNM-3-F3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AJ4211
Product RangeNM-F Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter0.1875"
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourGreen
External Length-
External Width0.5"
Height-
Product RangeNM-F Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
-
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
0.1875"
Cable Clamp / Clip Colour
Green
External Width
0.5"
Product Range
NM-F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
