Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoOFB-BH-9-19Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ4251
Product RangeOFB-BH Series
Your Part Number
928 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.902 |
| 25+ | $0.844 |
| 50+ | $0.804 |
| 100+ | $0.766 |
| 500+ | $0.686 |
| 1000+ | $0.650 |
| 5000+ | $0.603 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoOFB-BH-9-19Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ4251
Product RangeOFB-BH Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length25.2mm
External Width-
Height7mm
Product RangeOFB-BH Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25.2mm
Height
7mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
OFB-BH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
