Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGS-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AH1243
Product RangePGS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,928.730 |
| 5+ | $7,189.610 |
| 10+ | $7,021.630 |
| 25+ | $6,853.650 |
| 50+ | $6,517.690 |
| 100+ | $5,845.760 |
| 250+ | $5,409.010 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$7,928.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGS-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AH1243
Product RangePGS Series
Grommet TypeSlotted Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPE (Polyethylene)
Mounting Hole Dia-
Panel Thickness Max0.9mm
Grommet ColourNatural
Product RangePGS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Grommet Type
Slotted Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (25-Jun-2020)
Cable Diameter Min
-
Grommet Material
PE (Polyethylene)
Panel Thickness Max
0.9mm
Product Range
PGS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
