Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRCGH-30Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.28AH1260
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.830 |
| 1000+ | $0.762 |
Price for:Each
Minimum: 500
Multiple: 500
$415.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRCGH-30Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.28AH1260
Accessory TypeRack Card Guide
For Use With1.6mm Thickness Printed Circuit Boards
Guide Width0.24"
Guide Length3"
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Accessory Type
Rack Card Guide
Guide Width
0.24"
Product Range
-
For Use With
1.6mm Thickness Printed Circuit Boards
Guide Length
3"
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
