Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | RKWD-16-24-BKCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 66AJ4473 |
| Product Range | RKWD Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.890 |
| 25+ | $7.450 |
| 50+ | $7.020 |
| 100+ | $6.700 |
| 250+ | $6.090 |
| 500+ | $5.540 |
| 1000+ | $5.360 |
Price for:Each
Minimum: 10
Multiple: 10
$78.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | RKWD-16-24-BKCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 66AJ4473 |
| Product Range | RKWD Series |
| Fastener Length - Imperial | 24" |
| Fastener Length - Metric | 609mm |
| Fastener Width - Imperial | 1" |
| Fastener Width - Metric | 25.4mm |
| Fastener Colour | Black |
| Fastener Material | Nylon (Polyamide) |
| Cable Bundle Diameter Max | 168mm |
| Minimum Loop Tensile Strength | - |
| Roll Length | - |
| Product Range | RKWD Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Fastener Length - Imperial | 24" |
|---|---|
| Fastener Width - Imperial | 1" |
| Fastener Colour | Black |
| Cable Bundle Diameter Max | 168mm |
| Roll Length | - |
| SVHC | No SVHC (27-Jun-2018) |
| Fastener Length - Metric | 609mm |
|---|---|
| Fastener Width - Metric | 25.4mm |
| Fastener Material | Nylon (Polyamide) |
| Minimum Loop Tensile Strength | - |
| Product Range | RKWD Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
