Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | RKWDA-32-20-BKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AJ4480 |
| Product Range | RKWDA Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.910 |
| 100+ | $13.010 |
| 250+ | $11.920 |
| 500+ | $11.070 |
| 1000+ | $10.420 |
Price for:Each
Minimum: 10
Multiple: 10
$159.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | RKWDA-32-20-BKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AJ4480 |
| Product Range | RKWDA Series |
| Fastener Length - Imperial | 20" |
| Fastener Length - Metric | 508mm |
| Fastener Width - Imperial | 2" |
| Fastener Width - Metric | 50.8mm |
| Fastener Colour | Black |
| Fastener Material | Nylon (Polyamide) |
| Cable Bundle Diameter Max | 140mm |
| Minimum Loop Tensile Strength | - |
| Roll Length | - |
| Product Range | RKWDA Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Fastener Length - Imperial | 20" |
|---|---|
| Fastener Width - Imperial | 2" |
| Fastener Colour | Black |
| Cable Bundle Diameter Max | 140mm |
| Roll Length | - |
| SVHC | No SVHC (27-Jun-2018) |
| Fastener Length - Metric | 508mm |
|---|---|
| Fastener Width - Metric | 50.8mm |
| Fastener Material | Nylon (Polyamide) |
| Minimum Loop Tensile Strength | - |
| Product Range | RKWDA Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
