Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | RKWDE-16-12-BKCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 66AJ4486 |
| Product Range | RKWDE Series |
| Your Part Number |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
| 10+ | $6.310 |
| 25+ | $6.290 |
| 50+ | $6.240 |
| 100+ | $6.220 |
| 250+ | $6.190 |
| 500+ | $5.770 |
| 1000+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$6.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | RKWDE-16-12-BKCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 66AJ4486 |
| Product Range | RKWDE Series |
| Fastener Length - Imperial | 12" |
| Fastener Length - Metric | 305mm |
| Fastener Width - Imperial | 1" |
| Fastener Width - Metric | 25.4mm |
| Fastener Colour | Black |
| Fastener Material | Nylon (Polyamide) |
| Cable Bundle Diameter Max | 73mm |
| Minimum Loop Tensile Strength | - |
| Roll Length | - |
| Product Range | RKWDE Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Fastener Length - Imperial | 12" |
|---|---|
| Fastener Width - Imperial | 1" |
| Fastener Colour | Black |
| Cable Bundle Diameter Max | 73mm |
| Roll Length | - |
| SVHC | No SVHC (27-Jun-2018) |
| Fastener Length - Metric | 305mm |
|---|---|
| Fastener Width - Metric | 25.4mm |
| Fastener Material | Nylon (Polyamide) |
| Minimum Loop Tensile Strength | - |
| Product Range | RKWDE Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
