Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDM-32-24-BKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AJ4505
Product RangeRKWDM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $22.440 |
| 50+ | $20.350 |
| 100+ | $18.660 |
| 250+ | $17.320 |
| 500+ | $16.200 |
Price for:Each
Minimum: 10
Multiple: 10
$224.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDM-32-24-BKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AJ4505
Product RangeRKWDM Series
Fastener Length - Imperial24"
Fastener Length - Metric610mm
Fastener Width - Imperial2"
Fastener Width - Metric51mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max168mm
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKWDM Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fastener Length - Imperial
24"
Fastener Width - Imperial
2"
Fastener Colour
Black
Cable Bundle Diameter Max
168mm
Roll Length
-
SVHC
No SVHC (27-Jun-2018)
Fastener Length - Metric
610mm
Fastener Width - Metric
51mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
RKWDM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
