Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWRPR-2Copy
Newark Part No.85AH8916
Product RangeRKWRPR Series
Your Part Number
No Longer Available
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWRPR-2Copy
Newark Part No.85AH8916
Product RangeRKWRPR Series
Hook TypeHook and Loop
Form FactorRoll
Tape ColourMaroon
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeRKWRPR Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
Maroon
Roll Length - Metric
4.57m
Tape Width - Metric
25.4mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
No SVHC (27-Jun-2018)
Form Factor
Roll
Roll Length - Imperial
5yard
Tape Width - Imperial
1"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
RKWRPR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
