Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSCCB-3-01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AJ4550
Product RangeSCCB Series
Your Part Number
1,950 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.917 |
| 10+ | $0.778 |
| 25+ | $0.730 |
| 50+ | $0.639 |
| 100+ | $0.609 |
| 500+ | $0.543 |
| 1000+ | $0.518 |
| 5000+ | $0.478 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSCCB-3-01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AJ4550
Product RangeSCCB Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter22mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length17mm
External Width8mm
Height35mm
Product RangeSCCB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
17mm
Height
35mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
22mm
Cable Clamp / Clip Colour
Natural
External Width
8mm
Product Range
SCCB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
