Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSHKBS-4-01A-RTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ4572
Product RangeSHKBS Series
Your Part Number
914 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.891 |
| 10+ | $0.783 |
| 25+ | $0.746 |
| 50+ | $0.697 |
| 100+ | $0.669 |
| 500+ | $0.629 |
| 1000+ | $0.584 |
| 5000+ | $0.535 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSHKBS-4-01A-RTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ4572
Product RangeSHKBS Series
Cable Clamp / Clip TypeAdhesive Standoff Harness Clip
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length17.8mm
External Width-
Height25.9mm
Product RangeSHKBS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Standoff Harness Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
17.8mm
Height
25.9mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
SHKBS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
