Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSS6-4Copy
Newark Part No.28AH1295
Product RangeSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.181 |
| 2000+ | $0.177 |
| 5000+ | $0.174 |
| 10000+ | $0.170 |
Price for:Each
Minimum: 1000
Multiple: 1000
$181.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSS6-4Copy
Newark Part No.28AH1295
Product RangeSS Series
Spacer MaterialCPVC (Chlorinated Polyvinylchloride)
Overall Length12.7mm
Outer Diameter6.35mm
Inner Diameter3.73mm
Spacer TypeRound
Product RangeSS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Spacer Material
CPVC (Chlorinated Polyvinylchloride)
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2020)
Overall Length
12.7mm
Inner Diameter
3.73mm
Product Range
SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
