Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSS8-8Copy
Newark Part No.28AH1298
Product RangeSS Series
Your Part Number
532 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.497 | $0.048 |
| 10+ | $0.473 | $0.048 |
| 25+ | $0.448 | $0.048 |
| 50+ | $0.424 | $0.048 |
| 100+ | $0.401 | $0.048 |
| 250+ | $0.376 | $0.048 |
| 500+ | $0.335 | $0.048 |
| 1000+ | $0.302 | $0.048 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSS8-8Copy
Newark Part No.28AH1298
Product RangeSS Series
Spacer MaterialCPVC (Chlorinated Polyvinylchloride)
Overall Length25.4mm
Outer Diameter6.35mm
Inner Diameter4.45mm
Spacer TypeRound
Product RangeSS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Spacer Material
CPVC (Chlorinated Polyvinylchloride)
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2020)
Overall Length
25.4mm
Inner Diameter
4.45mm
Product Range
SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
