Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | TO-220-68Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 25AM9998 |
| Your Part Number |
703 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.960 |
| 25+ | $1.860 |
| 50+ | $1.790 |
| 100+ | $1.720 |
| 250+ | $1.650 |
| 500+ | $1.610 |
| 2500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | TO-220-68Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 25AM9998 |
| Insulator Body Material | Fiberglass, Silicone Rubber |
| Thermal Conductivity | - |
| Breakdown Voltage Vbr | - |
| Thickness | 0.8mm |
| Volume Resistivity | - |
| Thermal Impedance | - |
| Dielectric Strength | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Insulator Body Material | Fiberglass, Silicone Rubber |
|---|---|
| Breakdown Voltage Vbr | - |
| Volume Resistivity | - |
| Dielectric Strength | - |
| SVHC | No SVHC (27-Jun-2018) |
| Thermal Conductivity | - |
|---|---|
| Thickness | 0.8mm |
| Thermal Impedance | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
