Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoUCG-6BKCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.66AJ4714
Product RangeUCG Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $21.570 |
| 5+ | $19.960 |
| 10+ | $18.330 |
| 25+ | $17.180 |
| 50+ | $16.360 |
| 100+ | $15.480 |
| 250+ | $14.610 |
Price for:Each
Minimum: 1
Multiple: 1
$21.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoUCG-6BKCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.66AJ4714
Product RangeUCG Series
Cable Clamp / Clip TypeScrew Mount Cable Grip
Internal Diameter-
Cable Clamp / Clip MaterialPE (Polyethylene)
Cable Clamp / Clip ColourBlack
External Length137mm
External Width66mm
Height30mm
Product RangeUCG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Grip
Cable Clamp / Clip Material
PE (Polyethylene)
External Length
137mm
Height
30mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
66mm
Product Range
UCG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
