Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWHC-1500-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM0001
Product RangeWHC Series
Your Part Number
254 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.995 |
| 25+ | $0.926 |
| 50+ | $0.881 |
| 100+ | $0.840 |
| 500+ | $0.790 |
| 1000+ | $0.746 |
| 2500+ | $0.698 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWHC-1500-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM0001
Product RangeWHC Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter38.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length53.9mm
External Width12.7mm
Height12.7mm
Product RangeWHC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
53.9mm
Height
12.7mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
38.1mm
Cable Clamp / Clip Colour
Natural
External Width
12.7mm
Product Range
WHC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
