Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12A-12-5KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89AM7373
Product RangeLCP12 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $174.850 |
| 5+ | $162.490 |
| 10+ | $146.160 |
| 25+ | $136.660 |
| 50+ | $131.760 |
| 100+ | $125.420 |
Price for:Each
Minimum: 1
Multiple: 1
$174.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12A-12-5KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89AM7373
Product RangeLCP12 Series
Track Resistance5kohm
Resistance Tolerance± 20%
Power Rating200mW
Length of Travel-
Product RangeLCP12 Series
Potentiometer TerminalsTurret
Resistor TechnologyConductive Plastic
Temperature Coefficient± 400ppm/°C
Product Length38.1mm
Product Width12.7mm
Product Height11.11mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
5kohm
Power Rating
200mW
Product Range
LCP12 Series
Resistor Technology
Conductive Plastic
Product Length
38.1mm
Product Height
11.11mm
Operating Temperature Max
-
Resistance Tolerance
± 20%
Length of Travel
-
Potentiometer Terminals
Turret
Temperature Coefficient
± 400ppm/°C
Product Width
12.7mm
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
