Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12Y-50-5KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89AM7384
Product RangeLCP12 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $920.890 |
| 5+ | $857.100 |
| 10+ | $833.000 |
| 25+ | $816.330 |
Price for:Each
Minimum: 1
Multiple: 1
$920.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12Y-50-5KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89AM7384
Product RangeLCP12 Series
Track Resistance5kohm
Resistance Tolerance± 20%
Power Rating700mW
Length of Travel-
Product RangeLCP12 Series
Potentiometer TerminalsTurret
Resistor TechnologyConductive Plastic
Temperature Coefficient± 400ppm/°C
Product Length76.2mm
Product Width12.7mm
Product Height11.11mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
5kohm
Power Rating
700mW
Product Range
LCP12 Series
Resistor Technology
Conductive Plastic
Product Length
76.2mm
Product Height
11.11mm
Operating Temperature Max
105°C
Resistance Tolerance
± 20%
Length of Travel
-
Potentiometer Terminals
Turret
Temperature Coefficient
± 400ppm/°C
Product Width
12.7mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
