Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoMH22B-3-1KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89AM7883
Product RangeMH22B Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $202.170 |
| 5+ | $178.150 |
| 10+ | $149.330 |
| 25+ | $149.010 |
| 50+ | $148.690 |
| 100+ | $148.380 |
Price for:Each
Minimum: 1
Multiple: 1
$202.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoMH22B-3-1KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89AM7883
Product RangeMH22B Series
Track Resistance1kohm
No. of Turns3Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product RangeMH22B Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.83mm
Temperature Coefficient± 100ppm/°C
Potentiometer Type-
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length39.88mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.83mm
Potentiometer Type
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
No. of Turns
3Turns
Power Rating
1W
Product Range
MH22B Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 100ppm/°C
Potentiometer Terminals
Solder Lug
Product Length
39.88mm
Product Height
-
Operating Temperature Max
105°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
