Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPA
Manufacturer Part NoPB5322413Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7493
Product RangeEuropa PB Adaptable Boxes
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.400 |
| 5+ | $55.540 |
| 10+ | $53.260 |
| 25+ | $50.690 |
| 50+ | $47.480 |
| 100+ | $44.900 |
| 250+ | $41.050 |
| 5000+ | $40.230 |
Price for:Each
Minimum: 1
Multiple: 1
$59.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoPB5322413Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7493
Product RangeEuropa PB Adaptable Boxes
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric320mm
External Width - Metric240mm
External Depth - Metric135mm
IP RatingIP67
IP RatingIP67
Body ColorGrey
NEMA Rating-
External Height - Imperial12.6"
External Width - Imperial9.45"
External Depth - Imperial5.31"
Product RangeEuropa PB Adaptable Boxes
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
320mm
External Depth - Metric
135mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
9.45"
Product Range
Europa PB Adaptable Boxes
Enclosure Material
ABS
External Width - Metric
240mm
IP Rating
IP67
Body Color
Grey
External Height - Imperial
12.6"
External Depth - Imperial
5.31"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
