Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTP100H
Newark Part No.66K5713
Technical Datasheet
No. of Pins2Pins
Diode Case StyleThrough Hole
Wavelength of Peak Sensitivity925nm
Angle of Half Sensitivity ±70°
Dark Current30nA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The VTP100H is a Silicon Photodiode features an excellent response in the IR region and well matched to IR LEDs. Fast response silicon photodiode in a side-looking package with visible filtering (blocking) having a 7.45mm² active area designed for spectral response between 725 and 1150nm. This series of photodiode has been designed for low junction capacitance to achieve faster response time. This photodiodes is suitable for operation under reverse bias, which increases the speed of response, can also be used in photovoltaic mode.
- IR spectral range
- Medium size active area
- 1 to 2% Linearity over 7 to 9 decades
- Low dark current
- High shunt resistance
- Low capacitance
- Fast response
- Wide field of view
Applications
Sensing & Instrumentation, Metering, Security
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
925nm
Dark Current
30nA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Diode Case Style
Through Hole
Angle of Half Sensitivity ±
70°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate