Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part No453-00198CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel59AM4273RL
Cut Tape59AM4273
Product RangeBL54H20 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.050 | $22.05 |
| Total Price | $22.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $22.050 |
| 50+ | $21.130 |
| 100+ | $19.750 |
| 250+ | $19.350 |
| 500+ | $18.960 |
| 1000+ | $18.570 |
| 2500+ | $18.180 |
| 5000+ | $17.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part No453-00198CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel59AM4273RL
Cut Tape59AM4273
Product RangeBL54H20 Series
Bluetooth VersionBluetooth LE 5.4
Bluetooth Class-
InterfacesI2C, I2S, SPI, UART, USB
Receiver Sensitivity Rx-
Supply Voltage Range1.9V to 5.5V
Supply Voltage Range1.9V to 5.5V
Operating Temperature Range-40°C to +105°C
CertificationsEU, FCC, ISED, KC, MIC, RCM, UKCA
Product RangeBL54H20 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth LE 5.4
Interfaces
I2C, I2S, SPI, UART, USB
Supply Voltage Range
1.9V to 5.5V
Operating Temperature Range
-40°C to +105°C
Product Range
BL54H20 Series
Bluetooth Class
-
Receiver Sensitivity Rx
-
Supply Voltage Range
1.9V to 5.5V
Certifications
EU, FCC, ISED, KC, MIC, RCM, UKCA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
