Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part NoBT900-SC-03Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.40Y2176
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.100 |
| 5+ | $39.940 |
| 10+ | $37.760 |
| 25+ | $35.530 |
| 50+ | $33.140 |
| 100+ | $32.420 |
| 250+ | $31.370 |
Price for:Each
Minimum: 1
Multiple: 1
$42.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoBT900-SC-03Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.40Y2176
Bluetooth VersionBluetooth 4.0
Bluetooth ClassClass 1
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range1.8 V to 3.6 V
Supply Voltage Range1.8 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC, MIC
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Bluetooth Version
Bluetooth 4.0
Interfaces
I2C, SPI, UART
Supply Voltage Range
1.8 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Bluetooth Class
Class 1
Receiver Sensitivity Rx
-90 dBm
Supply Voltage Range
1.8 V to 3.6 V
Certifications
CE, FCC, IC, MIC
SVHC
No SVHC (19-Jan-2021)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
