Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.270 |
| 4000+ | $1.170 |
| 6000+ | $1.140 |
| 10000+ | $1.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2533121018Y10
Newark Part No.54AJ9451
Technical Datasheet
Ferrite Bead Case / Package3312 [8530 Metric]
Impedance101ohm
DC Current Rating10A
Product Range-
DC Resistance Max4mohm
Impedance Tolerance± 25%
Product Length8.5mm
Product Width3.05mm
Product Height2.28mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
3312 [8530 Metric]
DC Current Rating
10A
DC Resistance Max
4mohm
Product Length
8.5mm
Product Height
2.28mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
101ohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
3.05mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2533121018Y10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate