Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2644800202Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.88AK0733
Product Range44 MATERIAL Series
Your Part Number
182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.600 |
| 25+ | $1.400 |
| 50+ | $1.280 |
| 100+ | $1.160 |
| 500+ | $1.010 |
| 1000+ | $0.935 |
| 2500+ | $0.917 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2644800202Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.88AK0733
Product Range44 MATERIAL Series
Core TypeToroid
Core Size9.5mm x 4.75mm x 3.175mm
Core Material Grade44
For Use WithAC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Effective Magnetic Path Length20.7mm
Ae Effective Cross Section Area7.3mm²
Inductance Factor Al-
Product Range44 MATERIAL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
44
Effective Magnetic Path Length
20.7mm
Inductance Factor Al
-
SVHC
No SVHC (04-Feb-2026)
Core Size
9.5mm x 4.75mm x 3.175mm
For Use With
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Ae Effective Cross Section Area
7.3mm²
Product Range
44 MATERIAL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
