Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
500+ | $3.170 |
1000+ | $2.900 |
2500+ | $2.760 |
Price for:Each
Minimum: 752
Multiple: 376
$2,383.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2661626402
Newark Part No.58K8092
Technical Datasheet
Outer Diameter19mm
Product Length28.6mm
Inner Diameter10.15mm
Frequency Min200MHz
Frequency Max1GHz
Impedance185ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
19mm
Inner Diameter
10.15mm
Frequency Max
1GHz
Product Range
-
Product Length
28.6mm
Frequency Min
200MHz
Impedance
185ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate