Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
10000+ | $0.145 |
20000+ | $0.131 |
30000+ | $0.123 |
50000+ | $0.114 |
Price for:Each (Supplied on Full Reel)
Minimum: 13500
Multiple: 4500
$1,957.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2743003112
Newark Part No.51R4498
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance101ohm
DC Current Rating-
Product Range-
DC Resistance Max-
Impedance Tolerance-
Product Length6.7mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
-
DC Resistance Max
-
Product Length
6.7mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Impedance
101ohm
Product Range
-
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2743003112
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate