Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
25+ | $16.860 |
Price for:Each
Minimum: 75
Multiple: 25
$1,264.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No38M4050AA0606
Newark Part No.44X1571
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyester Film Covered Ferrite
Product Length60mm
Length60mm
Width60mm
Product Width60mm
Depth0.53mm
Product Depth0.53mm
Product Range-
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
60mm
Width
60mm
Depth
0.53mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Polyester Film Covered Ferrite
Length
60mm
Product Width
60mm
Product Depth
0.53mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate