0
0 Items$0.00

60mm Shielding Gaskets & Material:

16 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39Y6285

RoHS

Date/Lot Code

Each
1+
$28.670
10+
$20.270
25+
$16.350
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
120mm
120mm
-
0.35mm
0.35mm
-
78X4326

RoHS

Each
1+
$33.510
5+
$32.560
10+
$31.690
25+
$31.070
50+
$29.770
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
60mm
60mm
0.3mm
0.38mm
0.38mm
WE-FSFS
39Y5933

RoHS

Date/Lot Code

Each
1+
$15.560
10+
$11.110
25+
$8.970
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
120mm
120mm
-
0.2mm
0.2mm
-
39Y5932

RoHS

Date/Lot Code

Each
1+
$25.960
10+
$20.590
25+
$19.330
50+
$18.620
100+
$17.920
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
120mm
120mm
-
0.35mm
0.35mm
-
39Y6510

RoHS

Date/Lot Code

Each
1+
$20.940
10+
$15.180
25+
$14.320
50+
$13.710
100+
$13.080
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
120mm
120mm
-
0.2mm
0.2mm
-
44X1579

RoHS

Each
25+
$17.350
Min: 80 / Mult: 20
EMI Shielding
Polyester Film Covered Ferrite
60mm
60mm
60mm
60mm
0.53mm
0.53mm
-
-
79X5404

RoHS

Each
100+
$16.860
250+
$16.420
500+
$15.530
Min: 240 / Mult: 50
EMI Shielding
Polymer Film
60mm
60mm
60mm
60mm
0.43mm
0.43mm
-
-
79X5402

RoHS

Each
1+
$17.400
Min: 240 / Mult: 30
EMI Shielding
Polymer Film
60mm
60mm
60mm
60mm
0.43mm
0.43mm
-
-
79X5405

RoHS

Each
50+
$12.070
100+
$11.580
250+
$11.080
Min: 90 / Mult: 30
EMI Shielding
Polymer Film
60mm
60mm
60mm
60mm
0.43mm
0.43mm
-
-
44X1563

RoHS

Each
25+
$17.350
Min: 75 / Mult: 25
EMI Shielding
Polyester Film Covered Ferrite
60mm
60mm
60mm
60mm
0.53mm
0.53mm
-
-
79X5401

RoHS

Each
1+
$19.870
Min: 210 / Mult: 30
EMI Shielding
Polymer Film
60mm
60mm
60mm
60mm
0.43mm
0.43mm
-
-
44X1571

RoHS

Each
50+
$16.660
100+
$16.420
Min: 75 / Mult: 25
EMI Shielding
Polyester Film Covered Ferrite
60mm
60mm
60mm
60mm
0.53mm
0.53mm
-
-
44X1567

RoHS

Each
1+
$18.520
Min: 240 / Mult: 20
EMI Shielding
Polyester Film Covered Ferrite
60mm
60mm
60mm
60mm
0.53mm
0.53mm
-
-
79X5403

RoHS

Each
50+
$11.250
100+
$11.080
250+
$11.080
Min: 90 / Mult: 30
EMI Shielding
Polymer Film
60mm
60mm
60mm
60mm
0.43mm
0.43mm
-
-
44X1575

RoHS

Each
25+
$17.350
Min: 75 / Mult: 25
EMI Shielding
Polyester Film Covered Ferrite
60mm
60mm
60mm
60mm
0.53mm
0.53mm
-
-
44X1559

RoHS

Each
1+
$18.520
Min: 220 / Mult: 25
EMI Shielding
Polyester Film Covered Ferrite
60mm
60mm
60mm
60mm
0.53mm
0.53mm
-
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK