Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5943003801Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.50AK7782
Your Part Number
217 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.800 |
| 10+ | $14.200 |
| 25+ | $12.540 |
| 50+ | $11.740 |
| 100+ | $10.650 |
| 250+ | $10.210 |
| 500+ | $9.600 |
Price for:Each
Minimum: 1
Multiple: 1
$14.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5943003801Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.50AK7782
Core TypeToroid
Core Size61mm x 35.55mm x 12.7mm
Core Material Grade43
For Use With-
Effective Magnetic Path Length145mm
Ae Effective Cross Section Area15.8mm²
Inductance Factor Al1.075µH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
43
Effective Magnetic Path Length
145mm
Inductance Factor Al
1.075µH
SVHC
No SVHC (04-Feb-2026)
Core Size
61mm x 35.55mm x 12.7mm
For Use With
-
Ae Effective Cross Section Area
15.8mm²
Product Range
-
Alternatives for 5943003801
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
