Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5961001201Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59AM5537
Your Part Number
689 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 10+ | $3.450 |
| 25+ | $2.800 |
| 50+ | $2.670 |
| 100+ | $2.330 |
| 500+ | $1.970 |
| 1000+ | $1.930 |
| 2500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5961001201Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59AM5537
Core TypeToroid
Core Size29mm x 19mm x 13.85mm
Core Material Grade61
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length73mm
Ae Effective Cross Section Area6.8mm²
Inductance Factor Al145nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
61
Effective Magnetic Path Length
73mm
Inductance Factor Al
145nH
SVHC
No SVHC (04-Feb-2026)
Core Size
29mm x 19mm x 13.85mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
6.8mm²
Product Range
-
Alternatives for 5961001201
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
