Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5975002701Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33R1796
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 371+ | $4.160 |
| 742+ | $4.070 |
| 1113+ | $3.990 |
| 1855+ | $3.910 |
| 3710+ | $3.820 |
| 9275+ | $3.740 |
| 18550+ | $3.650 |
| 37100+ | $3.570 |
Price for:Each
Minimum: 371
Multiple: 371
$1,543.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5975002701Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33R1796
Core TypeToroid
Core Size35.55mm x 23mm x 12.7mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade75
Effective Magnetic Path Length89mm
Ae Effective Cross Section Area7.8mm²
Inductance Factor Al5.5µH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
89mm
Inductance Factor Al
5.5µH
SVHC
No SVHC (04-Feb-2026)
Core Size
35.55mm x 23mm x 12.7mm
Core Material Grade
75
Ae Effective Cross Section Area
7.8mm²
Product Range
-
Technical Docs (1)
Alternatives for 5975002701
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
