Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5977001201Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59AM5539
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.530 |
| 25+ | $2.360 |
| 50+ | $2.190 |
| 100+ | $1.970 |
| 500+ | $1.790 |
| 1000+ | $1.600 |
| 2500+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5977001201Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59AM5539
Core TypeToroid
Core Size29mm x 19mm x 13.85mm
Core Material Grade77
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length73mm
Ae Effective Cross Section Area6.9mm²
Inductance Factor Al2.52µH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
77
Effective Magnetic Path Length
73mm
Inductance Factor Al
2.52µH
SVHC
No SVHC (04-Feb-2026)
Core Size
29mm x 19mm x 13.85mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
6.9mm²
Product Range
-
Alternatives for 5977001201
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
