Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5980000201Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72AC7744
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3800+ | $0.214 |
Price for:Each
Minimum: 3800
Multiple: 3800
$813.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5980000201Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72AC7744
Core TypeToroid
Core Size9.5mm x 4.75mm x 3.3mm
Core Material Grade80
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length20.7mm
Ae Effective Cross Section Area0.73mm²
Inductance Factor Al245nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
80
Effective Magnetic Path Length
20.7mm
Inductance Factor Al
245nH
SVHC
No SVHC (04-Feb-2026)
Core Size
9.5mm x 4.75mm x 3.3mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
0.73mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
