Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1219174-120Copy
Newark Part No.88AK2956
Product RangeFMC1219174 Series
Your Part Number
365 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $148.380 |
Price for:Each
Minimum: 1
Multiple: 1
$148.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1219174-120Copy
Newark Part No.88AK2956
Product RangeFMC1219174 Series
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG174
Connector Type ASMA Bulkhead Jack
Connector Type BMMCX Right Angle Plug
Jacket Color-
Product RangeFMC1219174 Series
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
RG174
Connector Type B
MMCX Right Angle Plug
Product Range
FMC1219174 Series
Cable Length - Metric
3.05m
Connector Type A
SMA Bulkhead Jack
Jacket Color
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
