Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1219174-60Copy
Newark Part No.88AK2960
Product RangeFMC1219174 Series
Your Part Number
365 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.800 |
Price for:Each
Minimum: 1
Multiple: 1
$126.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1219174-60Copy
Newark Part No.88AK2960
Product RangeFMC1219174 Series
Connector to ConnectorSMA Bulkhead Jack to 90° MMCX Plug
Cable Length - Imperial5ft
Coaxial Cable TypeRG174
Connector Type ASMA Bulkhead Jack
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Product RangeFMC1219174 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° MMCX Plug
Coaxial Cable Type
RG174
Connector Type B
MMCX Right Angle Plug
Product Range
FMC1219174 Series
Cable Length - Imperial
5ft
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
