Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1617315-12Copy
Newark Part No.88AK3335
Product RangeFMC1617315 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $49.610 |
Price for:Each
Minimum: 1
Multiple: 1
$49.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1617315-12Copy
Newark Part No.88AK3335
Product RangeFMC1617315 Series
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type ASMB Plug
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeFMC1617315 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
MCX Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
305mm
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
FMC1617315 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
