Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1617315-24Copy
Newark Part No.88AK3337
Product RangeFMC1617315 Series
Your Part Number
670 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.630 |
Price for:Each
Minimum: 1
Multiple: 1
$55.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1617315-24Copy
Newark Part No.88AK3337
Product RangeFMC1617315 Series
Connector to ConnectorSMB Plug to 90° MCX Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ASMB Plug
Connector Type BMCX Right Angle Plug
Jacket Color-
Product RangeFMC1617315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMB Plug to 90° MCX Plug
Cable Length - Metric
610mm
Connector Type A
SMB Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type B
MCX Right Angle Plug
Product Range
FMC1617315 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
