Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1719316-48Copy
Newark Part No.88AK3461
Product RangeFMC1719316 Series
Your Part Number
698 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.860 |
Price for:Each
Minimum: 1
Multiple: 1
$103.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1719316-48Copy
Newark Part No.88AK3461
Product RangeFMC1719316 Series
Connector to Connector90° MCX Plug to 90° MMCX Plug
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type AMCX Right Angle Plug
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Product RangeFMC1719316 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° MCX Plug to 90° MMCX Plug
Cable Length - Metric
1.21m
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
4ft
Coaxial Cable Type
RG316
Connector Type B
MMCX Right Angle Plug
Product Range
FMC1719316 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
