Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No8047613Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AK4812
Product RangeDFPD Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $212.940 |
| 5+ | $195.680 |
| 10+ | $186.120 |
| 25+ | $174.570 |
| 50+ | $162.460 |
| 100+ | $151.900 |
Price for:Each
Minimum: 1
Multiple: 1
$212.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No8047613Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AK4812
Product RangeDFPD Series
Pneumatic Actuator TypeSwivel / Linear Drive
Mode of OperationDouble Acting
Piston Diameter-
Pneumatic ConnectionG1/8
Operating Pressure Max8bar
Stroke Length-
Product RangeDFPD Series
SVHCLead (21-Jan-2025)
Technical Specifications
Pneumatic Actuator Type
Swivel / Linear Drive
Piston Diameter
-
Operating Pressure Max
8bar
Product Range
DFPD Series
Mode of Operation
Double Acting
Pneumatic Connection
G1/8
Stroke Length
-
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
