Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoARCA 505021 NO MPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40AK1679
Product RangeARCA IEC Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $403.560 |
| 5+ | $351.590 |
| 10+ | $339.360 |
| 25+ | $325.600 |
| 50+ | $302.680 |
| 100+ | $267.510 |
Price for:Each
Minimum: 1
Multiple: 1
$403.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 505021 NO MPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40AK1679
Product RangeARCA IEC Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric500mm
External Width - Metric500mm
External Depth - Metric210mm
IP RatingIK10, IP66
IP RatingIK10, IP66
Body ColorLight Grey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial19.69"
External Width - Imperial19.69"
External Depth - Imperial8.27"
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
500mm
External Depth - Metric
210mm
IP Rating
IK10, IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
19.69"
Product Range
ARCA IEC Series
Enclosure Material
Polycarbonate
External Width - Metric
500mm
IP Rating
IK10, IP66
Body Color
Light Grey
External Height - Imperial
19.69"
External Depth - Imperial
8.27"
SVHC
No SVHC (07-Nov-2024)
Alternatives for ARCA 505021 NO MP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
