Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoARCA 604021ST NO MPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN6321
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $532.980 |
| 5+ | $507.210 |
| 10+ | $488.010 |
| 25+ | $464.160 |
| 50+ | $438.950 |
Price for:Each
Minimum: 1
Multiple: 1
$532.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 604021ST NO MPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN6321
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric600mm
External Width - Metric400mm
External Depth - Metric210mm
IP RatingIP65
IP RatingIP65
NEMA Rating-
External Height - Imperial23.62"
External Width - Imperial15.75"
External Depth - Imperial8.27"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
600mm
External Depth - Metric
210mm
IP Rating
IP65
External Height - Imperial
23.62"
External Depth - Imperial
8.27"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
400mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
