Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoARH 2328 DIN-35 RAILCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68AK3725
Product RangeALU Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
| 10+ | $7.970 |
| 25+ | $7.440 |
| 50+ | $6.830 |
| 100+ | $6.380 |
| 250+ | $5.840 |
| 500+ | $5.240 |
| 1000+ | $4.940 |
Price for:Each
Minimum: 1
Multiple: 1
$8.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARH 2328 DIN-35 RAILCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68AK3725
Product RangeALU Series
Accessory TypeDIN Mounting Rail
For Use WithFibox ALN 232811 & Tempo 3429 Series Enclosures
Length260mm
Height1mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product RangeALU Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
260mm
Width
35mm
Fixing Centers
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox ALN 232811 & Tempo 3429 Series Enclosures
Height
1mm
Rail Material
Steel
Product Range
ALU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
