Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoEKU 30-G-3FSHCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM1408
Product RangeEKU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $307.610 |
| 10+ | $278.660 |
| 25+ | $261.380 |
| 50+ | $232.300 |
| 100+ | $212.570 |
| 250+ | $199.920 |
| 500+ | $195.920 |
Price for:Pack of 2
Minimum: 5
Multiple: 5
$1,538.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKU 30-G-3FSHCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM1408
Product RangeEKU Series
Cover TypeHinged Cover
Cover MaterialPolycarbonate
Cover ColorPolycarbonate
For Use WithFibox EKU Series Enclosures
External Depth - Metric30mm
External Width - Metric380mm
External Height - Metric560mm
External Depth - Imperial1.18"
External Width - Imperial14.96"
External Height - Imperial22.05"
Product RangeEKU Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cover Type
Hinged Cover
Cover Color
Polycarbonate
External Depth - Metric
30mm
External Height - Metric
560mm
External Width - Imperial
14.96"
Product Range
EKU Series
Cover Material
Polycarbonate
For Use With
Fibox EKU Series Enclosures
External Width - Metric
380mm
External Depth - Imperial
1.18"
External Height - Imperial
22.05"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
