Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoEKV 50 DIN-35 RAILCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AK1823
Product RangeSOLID Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.850 |
| 5+ | $26.280 |
| 10+ | $24.450 |
| 25+ | $22.710 |
| 50+ | $20.800 |
| 100+ | $19.530 |
| 250+ | $17.850 |
Price for:Each
Minimum: 1
Multiple: 1
$27.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKV 50 DIN-35 RAILCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AK1823
Product RangeSOLID Series
Accessory TypeDIN Mounting Rail
For Use WithFibox EKT/ PC / ABS 5628/ ABS 5628/ Enclosures
Length515mm
Height1mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product RangeSOLID Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
515mm
Width
35mm
Fixing Centers
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox EKT/ PC / ABS 5628/ ABS 5628/ Enclosures
Height
1mm
Rail Material
Steel
Product Range
SOLID Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
