Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $276.060 |
| 5+ | $235.430 |
| 10+ | $225.870 |
| 25+ | $215.110 |
| 50+ | $197.200 |
| 100+ | $169.710 |
Price for:Each
Minimum: 1
Multiple: 1
$276.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoIDS ARCA 4030Copy
Newark Part No.51AC9024
Accessory TypeInner Door Set
For Use WithFibox ARCA 403015 & ARCA 403021 Enclosures
Enclosure MaterialSteel
Body Color-
External Height385mm
External Width285mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Inner Door Set
Enclosure Material
Steel
External Height
385mm
Product Range
-
For Use With
Fibox ARCA 403015 & ARCA 403021 Enclosures
Body Color
-
External Width
285mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IDS ARCA 4030
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
